
SPDT snap action switch featuring a hinge lever actuator. Rated for 15A at 250VAC and 125VDC, with a 372.85VA rating. Offers a 250gf operating force and quick connect termination. Constructed with silver contacts and a lead-free design, it boasts an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. Mountable on panels or chassis, this switch operates within a temperature range of -25°C to 80°C and has an IP40 rating.
Sign in to ask questions about the Omron V-15G2-1C26-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G2-1C26-K technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount |
| Operating Force | 250gf |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G2-1C26-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
