
SPDT snap-action switch with a hinge lever, featuring silver contacts for reliable operation. Rated for 10A at 250VAC and 30VDC, with a 250VDC max voltage rating. Offers a mechanical life of 50 million cycles and an electrical life of 100,000 cycles. Chassis mountable via screw terminals, with quick connect termination. Operating force is 0.6N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Suitable for operating temperatures from -25°C to 80°C.
Sign in to ask questions about the Omron V-15G2-1C4-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G2-1C4-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.6N |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G2-1C4-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
