The Omron V-15G3-1A6 is a basic and snap action switch with a SPDT configuration and long hinge lever actuator. It features a maximum current rating of 15 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts. The switch has a screw mount termination style and a long operating force of 1.27 N. It operates within a temperature range of -25°C to 80°C and has an electrical life of 100,000 operations.
Omron V-15G3-1A6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.27N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.