The Omron V-15G3-1A6-T is a screw mount lever switch with a maximum current rating of 15 amps at 250VAC or 8VDC. It features a single pole, double throw configuration with a long hinge lever actuator style. The switch has a maximum power rating of 372.85 watts and an electrical life of 20,000 cycles. It can operate in temperatures ranging from -25 degrees Celsius to 150 degrees Celsius. The switch is terminated with solder and is designed for screw mount applications.
Omron V-15G3-1A6-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 20000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.27N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.