
Miniature basic switch featuring SPDT throw configuration and On-Mom switch function. Rated for 10A at 250V AC and 125V DC, with silver contact material. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include panel and chassis mount via screw termination. Operating force is 70gf, with differential travel of 0.11 inches and overtravel of 0.079 inches. This general-purpose switch operates within a temperature range of -25°C to 80°C and is RoHS compliant.
Omron V-15G3-1B5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.11inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 70gf |
| Operating Position | 0.6inch |
| Overtravel | 0.079inch |
| Package Quantity | 100 |
| Packaging | Tray |
| Pretravel | 0.354inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G3-1B5-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
