
The Omron V-15G3-1C24-K is a SPDT on-mom switch rated for 250V AC and 250V DC with a current rating of 15A. It features a silver contact material and is lead-free. The switch has an operating force of 35gf and is rated for 100,000 electrical cycles and 50,000,000 mechanical cycles. It is available in a screw mount package and is RoHS compliant.
Sign in to ask questions about the Omron V-15G3-1C24-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G3-1C24-K technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 35gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G3-1C24-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
