This Omron switch features a long hinge lever actuator style and a screw mount termination style. It has a maximum current rating of 15 amps at 250VAC or 8VDC and a maximum power rating of 372.85 watts. The switch has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 80 degrees Celsius. It is designed for use in applications requiring a switch with a high current rating and a long lifespan of 100,000 electrical cycles.
Omron V-15G3-1C5 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Long Hinge Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.69N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.