
SPDT snap-action switch featuring a simulated roller lever for precise actuation. Offers a 15A current rating at 250VAC and 250VDC, with silver contacts for reliable performance. Designed for chassis mounting via screw or solder terminals, this switch boasts a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 1.2N, with a pretravel of 0.157 inches and overtravel of 0.062 inches. Rated IP40 and lead-free, it operates within a temperature range of -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V-15G4-1A5-K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-15G4-1A5-K technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.2N |
| Operating Position | 0.738inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G4-1A5-K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
