
SPDT snap action switch with a 15A current rating and 250V AC/DC voltage rating. Features a stainless steel, resin, and polyacetar hinge roller lever actuator. Offers quick connect termination and panel/chassis mounting. Rated for 100,000 electrical cycles and 50,000,000 mechanical cycles, with an operating force of 2.35N. Compliant with RoHS and UL/CSA approvals.
Omron V-15G5-1C25-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | HINGE ROLLER LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 37.8mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 2.35N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 0.218699oz |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G5-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
