Omron's V-15G5-1E5-K switch features a short hinge roller lever actuator style with a maximum current rating of 15 amps at 250VAC or 8VDC and a maximum power rating of 372.85 milliwatts. The switch has a pole throw configuration of SPDT and a termination style of solder. It is designed for screw mount applications and operates within a temperature range of -25 to 80 degrees Celsius.
Omron V-15G5-1E5-K technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Roller Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.