
SPDT snap action switch featuring a 15A contact current rating and 250V AC/DC voltage rating. Equipped with a hinge roller lever actuator made from stainless steel, resin, and polyacetar. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Mounting options include screw and chassis mount, with quick connect termination. Operating force is 1.23N, with a differential travel of 0.06 inches.
Omron V-15G6-1C25-K technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetar |
| Actuator Type | HINGE ROLLER LEVER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 49.2mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw, Chassis Mount |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Orientation | Straight |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G6-1C25-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
