
SPDT snap action switch featuring a 15A current rating and 250V AC/DC voltage rating. Equipped with a roller lever actuator and quick connect termination, this switch offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Designed for panel or chassis mounting with screw terminals, it operates within a temperature range of -25°C to 80°C and has an IP40 rating.
Omron V-15G6-1C26-K technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 15A |
| Electrical Life | 100000Cycles |
| Height | 15.9mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 250gf |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Width | 27.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron V-15G6-1C26-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
