The Omron V-15G6-1C5 is a SPDT switch with a hinge roller lever actuator style, rated for 15A at 250VAC or 8VDC. It has a maximum AC voltage rating of 250V and a maximum power rating of 372.85W, certified to CSA/UL standards. The switch has a long electrical life of 100,000 cycles and can operate in temperatures ranging from -25°C to 80°C.
Omron V-15G6-1C5 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 1.23N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.