The Omron V-15G6-4C25 is a SPDT switch with a hinge roller lever actuator style, rated for 250VAC at 15A and 8VDC. It features a quick connect termination style and screw mount. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 80°C.
Omron V-15G6-4C25 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 15@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.