This Omron switch features a SPDT configuration with a pin plunger actuator style, rated for 16A at 250VAC and 250VDC with a maximum power rating of 372.85mW. It has an electrical life of 100,000 cycles and operates within a temperature range of -25°C to 105°C. The switch is screw mountable and has a termination style of solder.
Checking distributor stock and pricing after the page loads.
Omron V-16-1A4 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.