
SPDT Miniature Basic Switch featuring silver contacts and a 10A current rating. Designed for panel or chassis mounting with screw terminals, it offers a 250V AC/DC voltage rating and 30V DC rated voltage. This switch boasts an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles, operating within a temperature range of -25°C to 80°C. It includes quick connect termination and an IP40 rating for enhanced protection.
Sign in to ask questions about the Omron V-16-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-16-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 200gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
