
SPDT miniature basic switch with a 16A current rating and 250V AC/DC voltage rating. Features silver contact material, quick connect termination, and a straight orientation. Designed for general-purpose applications with a panel, chassis mount, and screw mounting style. Offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operates within a temperature range of -25°C to 80°C and has an IP40 rating.
Sign in to ask questions about the Omron V-16-1C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-16-1C5 technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Type | General Purpose |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16-1C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
