GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Omron V-16-1C5(R) technical specifications.
| Actuator Type | PLUNGER |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Operating Force | 1.96N |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| Termination | Tab |
| Throw Configuration | SPDT |
| Weight | 6.2g |
| RoHS | Compliant |
No datasheet is available for this part.