
The V-16-2C25-L(R) is a SPST on-momentary chassis mount switch with a maximum operating temperature of 80°C and a minimum operating temperature of -25°C. It has an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. The switch is rated for 125V DC and 250V AC, and has an IP40 rating. It is available in bulk packaging with 100 units per package.
Omron V-16-2C25-L(R) technical specifications.
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.