
SPDT snap action switch with a 10A current rating and 250V AC/DC voltage rating. Features silver contacts, a 16A rating, and a 125V DC rating. Designed for chassis mounting with screw terminals, offering quick connect termination. Operates within a temperature range of -25°C to 80°C, with a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. IP40 rated for protection.
Sign in to ask questions about the Omron V-161-1C6(R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-161-1C6(R) technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.6inch |
| Orientation | Straight |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-161-1C6(R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
