The V-164-1C6 is a basic switch with a SPDT configuration and a maximum current rating of 16 amps at 250 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 372.85 milliwatts. The switch features a simulated roller lever actuator style and a quick connect termination style. It is designed for screw mount applications and has an operating force of 2.45 units. The V-164-1C6 operates within a temperature range of -25 to 105 degrees Celsius.
Omron V-164-1C6 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron V-164-1C6 to view detailed technical specifications.
No datasheet is available for this part.