
This SPDT snap action switch features a stainless steel actuator and silver contacts. It has a maximum current rating of 16A and a maximum voltage rating of 250V AC/DC. The switch operates within a temperature range of -25°C to 80°C and has an operating force of 1.23N. The termination type is quick connect, making it suitable for various applications.
Omron V-164-1CL5 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Depth | 10.3mm |
| Length | 51.3mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.23N |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron V-164-1CL5 to view detailed technical specifications.
No datasheet is available for this part.
