
Miniature basic switch featuring silver contacts and an SPDT throw configuration. Rated for 10A at 250V AC and 30V DC, it offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.35N with a pretravel of 0.063 inches and overtravel of 0.03 inches. Mounting options include panel, chassis, and screw, with solder termination. This RoHS compliant switch operates within a temperature range of -25°C to 80°C and has an IP40 rating.
Sign in to ask questions about the Omron V-165-1A5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-165-1A5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-165-1A5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
