The Omron V-165-1A6 is a basic and snap action switch with a SPDT throw configuration and on-mom switch function. It has a current rating of 10A and a maximum voltage rating of 250V AC and 250V DC. The switch is rated for 100,000 electrical cycles and 50,000,000 mechanical cycles. It operates within a temperature range of -25°C to 80°C and is compliant with IP40 ratings and RoHS regulations.
Sign in to ask questions about the Omron V-165-1A6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-165-1A6 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-165-1A6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
