SPDT snap action switch featuring a short hinge roller lever. Rated for 16A at 250VAC and 250VDC, with a 30VDC rating. Silver contacts ensure reliable performance, and the switch offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. Operating force is 2.35N, with a differential travel of 0.025 inches. Chassis mountable via screw terminals, this RoHS compliant switch operates within a temperature range of -25°C to 80°C.
Omron V-165-1AL5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.