SPDT snap action switch with a short hinge roller lever. Features silver contacts, a 10A current rating, and a 250VAC/250VDC voltage rating. Offers 2.35N operating force, 0.025-inch differential travel, and 0.03-inch overtravel. Rated for 100,000 electrical cycles and 50,000,000 mechanical cycles. Operates within a -25°C to 80°C temperature range and mounts via screw terminals.
Sign in to ask questions about the Omron V-165-1AR5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-165-1AR5 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.025inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 2.35N |
| Operating Position | 0.815inch |
| Overtravel | 0.03inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.063inch |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-165-1AR5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.