
Miniature basic switch featuring silver contacts and a 16A current rating. This SPDT, On-Mom switch offers a 250V AC/DC maximum voltage rating and a 125V DC rated voltage. Designed for panel or chassis mounting with screw terminals, it boasts a quick connect termination and a straight orientation. Operating within a temperature range of -25°C to 80°C, it provides 100,000 electrical cycles and 50,000,000 mechanical cycles. The switch is RoHS compliant and rated IP40.
Sign in to ask questions about the Omron V-165-1C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-165-1C5 technical specifications.
| Contact Material | Silver |
| Current Rating | 16A |
| Depth | 10.3mm |
| Electrical Life | 100000Cycles |
| Length | 39.8mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 2.35N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-165-1C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
