The Omron V-166-1A4 is a basic and snap action switch with a SPDT configuration and hinge roller lever actuator style. It has a maximum current rating of 16A at 250VAC and a maximum power rating of 372.85W. The switch is designed for screw mount applications and has an operating force of 0.59N. It can operate within a temperature range of -25°C to 105°C.
Checking distributor stock and pricing after the page loads.
Omron V-166-1A4 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Hinge Roller Lever |
| Max Current Rating | 16@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.59N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.