
SPDT snap action switch featuring a hinge roller lever and quick connect termination. Rated for 10A at 250VAC and 30VDC, with a 250VDC max voltage rating. Offers a 1.23N operating force and 0.06-inch differential travel. Constructed with silver contacts and a robust mechanical life of 5,000,000 cycles. Suitable for chassis mounting via screw terminals, operating within a -25°C to 80°C temperature range. IP40 rated and RoHS compliant.
Sign in to ask questions about the Omron V-166-1C25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-166-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-166-1C25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
