
SPDT snap action switch featuring silver contacts and a pin plunger actuator. Rated for 16A at 250VAC and 250VDC, with a 30VDC rating. Offers a 1.96N operating force, 0.047-inch pretravel, and 0.04-inch overtravel. Electrical life is 100,000 cycles, with a mechanical life of 50,000,000 cycles. Mounts via screw terminals for panel or chassis applications, with quick connect termination. Operates within a temperature range of -25°C to 80°C and is IP40 rated.
Omron V-16G-1C25 technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 1.96N |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-1C25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
