The Omron V-16G-1C26-K(R) is a SPDT on-moment switch with a current rating of 10A and a differential travel of 0.016inch. It has an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for 250V AC and 30V DC. It is available in bulk packaging with 100 units per package and meets IP40 ratings.
Omron V-16G-1C26-K(R) technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.