
SPDT snap action switch with silver contacts, rated for 16A at 250VAC and 250VDC, featuring a pin plunger actuator. This general-purpose switch offers a mechanical life of 50,000,000 cycles and an electrical life of 100,000 cycles. It includes quick connect terminals and screw mounting for chassis installation, with an operating temperature range of -25°C to 80°C.
Sign in to ask questions about the Omron V-16G-1C26(R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-16G-1C26(R) technical specifications.
| Contact Material | Silver |
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Position | 0.579inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 6.2g |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-1C26(R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.