
The Omron V-16G-1E6-K(R) is a SPDT on-moment switch with a current rating of 10A and a differential travel of 0.016inch. It has an electrical life of 100,000 cycles and a mechanical life of 50,000,000 cycles. The switch operates within a temperature range of -25°C to 80°C and is rated for 250V AC and 30V DC. It is packaged in bulk with 100 units per package and has an IP40 rating.
Sign in to ask questions about the Omron V-16G-1E6-K(R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V-16G-1E6-K(R) technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-16G-1E6-K(R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.