This Omron switch features a screw mount design with a pin plunger actuator and a maximum current rating of 16 amps at 250VAC or 8VDC. The switch has a maximum power rating of 372.85 milliwatts and an electrical life of 100,000 cycles. It operates within a temperature range of -25 to 80 degrees Celsius and is suitable for applications requiring a simple on/off function.
Omron V-16G-3A6 technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 16@250VAC 8VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 3.92N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.