SPDT Miniature Basic Switch with a 16A current rating and 250VAC/125VDC voltage rating. Features a quick connect termination and screw/chassis mount. Offers 100,000 electrical cycles and 50,000,000 mechanical cycles. Operates within a temperature range of -25°C to 80°C with an operating force of 125gf. IP40 rated for protection.
Omron V-16G2-1C25-L(R) technical specifications.
| Current Rating | 16A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Screw, Chassis Mount |
| Operating Force | 125gf |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.