Miniature SPST-NC switch featuring silver contacts and a 14A current rating at 250V AC/DC. Offers robust mechanical life of 50,000,000 cycles and electrical life of 100,000 cycles. Designed for panel or chassis mounting with screw terminals and quick connect termination. Operating force is 400gf, with a differential travel of 0.016 inches. Rated for IP40 protection and operates within a temperature range of -25°C to 80°C.
Omron V-21-2C6 technical specifications.
| Contact Material | Silver |
| Current Rating | 14A |
| Differential Travel | 0.016inch |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 400gf |
| Operating Position | 0.579inch |
| Overtravel | 0.04inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.047inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V-21-2C6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.