The Omron V-211-1A4 is a basic and snap action switch with a short hinge lever actuator style, rated for 250VAC at 21mA. It features a SPDT pole throw configuration and a NO/NC switch configuration. The switch has a maximum power rating of 372.85 watts, with an electrical life of 100,000 operations. It is designed for screw mount applications and has an operating force of 0.98 N. The operating temperature range is -25°C to 80°C.
Checking distributor stock and pricing after the page loads.
Omron V-211-1A4 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Short Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Solder |
| Mounting | Screw Mount |
| Operating Force | 0.98N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.