The Omron V-212-2C26 is a single-pole, single-throw (SPST) electromechanical switch with a hinge lever actuator. It has a maximum current rating of 21 milliamps at 250 volts AC and a maximum power rating of 372.85 watts. The switch is designed for screw mount applications and has an electrical life of 100,000 operations. It can operate within a temperature range of -25 to 80 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 21@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 2.45N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |