Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron V10G41C24KBYOMI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V10G41C24KBYOMI technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron V10G41C24KBYOMI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.