
SPDT microswitch featuring a long roller lever actuator. Offers a 16A contact current rating at 250V AC and a 10A current rating. Constructed with silver contacts and a robust mechanical life of 50,000,000 cycles. Operating temperature range spans from -25°C to 80°C, with IP40 protection. Key dimensions include a length of 51.2mm and a depth of 10.3mm, with quick connect termination.
Sign in to ask questions about the Omron V1661C5R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron V1661C5R technical specifications.
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 10.3mm |
| Differential Travel | 0.06inch |
| Electrical Life | 100000Cycles |
| Length | 51.2mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 1.23N |
| Operating Position | 0.815inch |
| Overtravel | 0.062inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.157inch |
| Ratings | IP40 |
| Series | V |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron V1661C5R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
