Omron V4KF-01JF-001 technical specifications.
| Interface | RS-232 |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 5°C |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Series | V4KF |
| RoHS | Compliant |
Download the complete datasheet for Omron V4KF-01JF-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.