
Omron Antenna 1 32 kB Antenna, 47 mm, IP20, 105 x 90 x 65 mm
Omron V680-CA5D02-V2 technical specifications.
| Depth | 65mm |
| Length | 105mm |
| Max Frequency | 13.56MHz |
| Max Operating Temperature | 55°C |
| Memory Size | 32KB |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP20 |
| Series | V680 |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.
