
13.56MHz RFID transponder tag with 1KB memory, housed in a durable metal package. Operating temperature range from -25°C to 85°C. Supplied on tape and reel for efficient integration. RoHS compliant for environmental responsibility.
Omron V680-D1KP52MT technical specifications.
| Package/Case | Metal |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Omron V680-D1KP52MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
