
Omron V680-D1KP53M technical specifications.
| Package/Case | Metal |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Omron V680-D1KP53M to view detailed technical specifications.
No datasheet is available for this part.
