Omron V680-D1KP66T technical specifications.
| Package/Case | Metal |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| RoHS | Compliant |
Download the complete datasheet for Omron V680-D1KP66T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
