Omron VAV2 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Force | 0.74N |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron VAV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
