
SPDT plunger-actuated limit switch with a 10A current rating and 125V AC/DC voltage rating. Features a robust mechanical life of 5,000,000 cycles and an electrical life of 300,000 cycles. Designed for chassis mounting, this waterproof and dust-tight (IP67) switch operates within a temperature range of -10°C to 80°C. Key specifications include a pretravel of 0.06 inches, differential travel of 0.02 inches, and overtravel of 0.138 inches, with an operating force of 14.71N. Termination is via conduit.
Checking distributor stock and pricing after the page loads.
Omron VB-2111 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 58mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 114mm |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount |
| Operating Force | 14.71N |
| Operating Position | 1.024inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 68mm |
| RoHS | Compliant |