
SPDT limit switch with a bevel plunger actuator, featuring a 10A current rating and 250VAC/250VDC maximum voltage. This switch offers both normally open and normally closed contacts, with a linear operating force of 1500gf and a pretravel of 0.06 inches. Rated for IP67, it is waterproof and dust-tight, with a mechanical life of 5,000,000 cycles and an electrical life of 300,000 cycles. Mounting is via screw to chassis, with conduit termination.
Sign in to ask questions about the Omron VB-2121 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VB-2121 technical specifications.
| Actuator Type | PLUNGER |
| Current Rating | 10A |
| Depth | 58mm |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Length | 114mm |
| Max Operating Temperature | 80°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis, Chassis Mount, Screw |
| Operating Force | 1500gf |
| Operating Position | 1.024inch |
| Orientation | Straight |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Omron VB-2121 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
