
The Omron VB-3111 is a 10A SPDT on-mom switch with a chassis mount and IP67 rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -10°C. The switch has a mechanical life of 5,000,000 cycles and an electrical life of 300,000 cycles. It is RoHS compliant and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron VB-3111 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron VB-3111 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.02inch |
| Electrical Life | 300000Cycles |
| Max Operating Temperature | 80°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Position | 1.024inch |
| Overtravel | 0.138inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.06inch |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | VB |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron VB-3111 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.