Switch Limit N.O./N.C. SPDT Bevel Plunger Conduit 10A 250VAC 250VDC 14.71N Linear Screw Mount
Checking distributor stock and pricing after the page loads.
Omron VB- 4111 technical specifications.
| Type | Multiple |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Bevel Plunger |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Electrical Life | 300000Cycles |
| Mechanical Life | 5000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 14.71N |
| Minimum Insulation Resistance | 100MOhm |
| Release Force | 4.9N |
| Operating Speed | 0.5m/s |
| Maximum Contact Resistance | 15mOhm |
| Maximum Pre-Travel | 1.5mm |
| Minimum Over-Travel | 3.5mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |